



2200-1204 | |
|---|---|
DigiKey Part Number | 2946-2200-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2200-1204 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2200-1204 Models |
Category | Current - IEC 17.5 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 50,47900 Kč | 504,79 Kč |
| 25 | 44,09600 Kč | 1 102,40 Kč |
| 50 | 40,07680 Kč | 2 003,84 Kč |
| 100 | 36,72550 Kč | 3 672,55 Kč |
| 250 | 33,22556 Kč | 8 306,39 Kč |
| 500 | 31,17994 Kč | 15 589,97 Kč |
| 1 000 | 29,56161 Kč | 29 561,61 Kč |
| 5 000 | 27,03896 Kč | 135 194,80 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |













