
2000-407 | |
|---|---|
DigiKey Part Number | 2946-2000-407-ND |
Manufacturer | |
Manufacturer Product Number | 2000-407 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-407 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 7 |
Series | Style Flat Pins |
Packaging Bag | For Use With/Related Products 2000 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| 10 | 96,89500 Kč | 968,95 Kč |
| 25 | 90,82160 Kč | 2 270,54 Kč |
| 50 | 86,48360 Kč | 4 324,18 Kč |
| 100 | 82,35210 Kč | 8 235,21 Kč |
| 250 | 77,19704 Kč | 19 299,26 Kč |
| 500 | 73,51396 Kč | 36 756,98 Kč |
| 1 000 | 70,00774 Kč | 70 007,74 Kč |
| 2 500 | 65,63001 Kč | 164 075,02 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |











