
2000-433 | |
|---|---|
DigiKey Part Number | 2946-2000-433-ND |
Manufacturer | |
Manufacturer Product Number | 2000-433 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 25 | 30,87560 Kč | 771,89 Kč |
| 50 | 29,39720 Kč | 1 469,86 Kč |
| 100 | 27,99240 Kč | 2 799,24 Kč |
| 250 | 26,23828 Kč | 6 559,57 Kč |
| 500 | 24,98510 Kč | 12 492,55 Kč |
| 1 000 | 23,79283 Kč | 23 792,83 Kč |
| 2 500 | 22,30374 Kč | 55 759,35 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |










