
2000-435 | |
|---|---|
DigiKey Part Number | 2946-2000-435-ND |
Manufacturer | |
Manufacturer Product Number | 2000-435 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,19600 Kč | 701,96 Kč |
| 25 | 65,79920 Kč | 1 644,98 Kč |
| 50 | 62,65380 Kč | 3 132,69 Kč |
| 100 | 59,66160 Kč | 5 966,16 Kč |
| 250 | 55,92524 Kč | 13 981,31 Kč |
| 500 | 53,25596 Kč | 26 627,98 Kč |
| 1 000 | 50,71563 Kč | 50 715,63 Kč |
| 2 500 | 47,54317 Kč | 118 857,93 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |















