
2002-434 | |
|---|---|
DigiKey Part Number | 2946-2002-434-ND |
Manufacturer | |
Manufacturer Product Number | 2002-434 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-434 Models |
Category | Number of Positions 2 |
Manufacturer WAGO Corporation | Style Flat Pins |
Series | For Use With/Related Products TOPJOB®S Series |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 57,81100 Kč | 578,11 Kč |
| 25 | 54,19080 Kč | 1 354,77 Kč |
| 50 | 51,60480 Kč | 2 580,24 Kč |
| 100 | 49,13760 Kč | 4 913,76 Kč |
| 250 | 46,06064 Kč | 11 515,16 Kč |
| 500 | 43,86204 Kč | 21 931,02 Kč |
| 1 000 | 41,76940 Kč | 41 769,40 Kč |
| 2 500 | 39,15654 Kč | 97 891,35 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |

















