
2000-406 | |
|---|---|
DigiKey Part Number | 2946-2000-406-ND |
Manufacturer | |
Manufacturer Product Number | 2000-406 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 82,94200 Kč | 829,42 Kč |
| 25 | 77,73440 Kč | 1 943,36 Kč |
| 50 | 74,01800 Kč | 3 700,90 Kč |
| 100 | 70,48400 Kč | 7 048,40 Kč |
| 250 | 66,06980 Kč | 16 517,45 Kč |
| 500 | 62,91714 Kč | 31 458,57 Kč |
| 1 000 | 59,91611 Kč | 59 916,11 Kč |
| 2 500 | 56,16890 Kč | 140 422,25 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |



















