8 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-408

DigiKey Part Number
2946-2000-408-ND
Manufacturer
Manufacturer Product Number
2000-408
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2000-408 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
8
Pitch
-
Style
Flat Pins
For Use With/Related Products
2000 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,24000 Kč131,24 Kč
10111,52000 Kč1 115,20 Kč
25104,53640 Kč2 613,41 Kč
5099,54320 Kč4 977,16 Kč
10094,78920 Kč9 478,92 Kč
25088,85512 Kč22 213,78 Kč
50084,61606 Kč42 308,03 Kč
1 00080,58024 Kč80 580,24 Kč
2 50075,54165 Kč188 854,12 Kč
Manufacturers Standard Package
Unit Price without VAT:131,24000 Kč
Unit Price with VAT:158,80040 Kč