
216-151 | |
|---|---|
DigiKey Part Number | 2946-216-151-ND |
Manufacturer | |
Manufacturer Product Number | 216-151 |
Description | FERRULE; SLEEVE FOR 0.25 MM / AW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 24 AWG (0.25mm²) | |
Length - Overall | 5.00mm | |
Length - Pin | 5.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77273 Kč | 772,73 Kč |
| Unit Price without VAT: | 0,77273 Kč |
|---|---|
| Unit Price with VAT: | 0,93500 Kč |












