



0782111044 | |
|---|---|
DigiKey Part Number | WM14701-ND |
Manufacturer | |
Manufacturer Product Number | 0782111044 |
Description | CONN HEADER POWER 4POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0782111044 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 4 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 250V |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 192,74100 Kč | 1 927,41 Kč |
| 25 | 180,66680 Kč | 4 516,67 Kč |
| 50 | 172,04080 Kč | 8 602,04 Kč |
| 100 | 163,82850 Kč | 16 382,85 Kč |
| 400 | 148,57135 Kč | 59 428,54 Kč |
| 800 | 141,48741 Kč | 113 189,93 Kč |
| 1 200 | 137,50243 Kč | 165 002,92 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |










