MFG_0827190.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0827190

DigiKey Part Number
0827190-ND
Manufacturer
Manufacturer Product Number
0827190
Description
TERM BLOCK MARKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0827190 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Size
-
Cable Diameter
-
Legend
-
Color
-
Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10132,91700 Kč1 329,17 Kč
Manufacturers Standard Package
Unit Price without VAT:132,91700 Kč
Unit Price with VAT:160,82957 Kč