
2006-921/1000-541 | |
|---|---|
DigiKey Part Number | 2946-2006-921/1000-541-ND |
Manufacturer | |
Manufacturer Product Number | 2006-921/1000-541 |
Description | FUSE PLUG; WITH PULL-TAB; FOR 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2006-921/1000-541 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Fuse Plug | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,02000 Kč | 497,02 Kč |
| Unit Price without VAT: | 497,02000 Kč |
|---|---|
| Unit Price with VAT: | 601,39420 Kč |











