
2837515-2 | |
|---|---|
DigiKey Part Number | 2132-2837515-2-ND |
Manufacturer | |
Manufacturer Product Number | 2837515-2 |
Description | OCEAN_2.0_APPLICATOR-S-066F110O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Crimp and Strip |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | Wire Gauge or Range - AWG 18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.85mm² |
Part Status Active | Features Crimp and Strip |
Tool Method Pneumatic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109 060,67000 Kč | 109 060,67 Kč |
| Unit Price without VAT: | 109 060,67000 Kč |
|---|---|
| Unit Price with VAT: | 131 963,41070 Kč |










