2116-1201%2F605-038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2116-1201/605-038

DigiKey Part Number
2946-2116-1201/605-038-ND
Manufacturer
Manufacturer Product Number
2116-1201/605-038
Description
TERM BLK 10POS BLUE/GRAY/GRN/YLW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Blue, Gray, Green, Yellow Plug Connection 61.0mm
Datasheet
 Datasheet
EDA/CAD Models
2116-1201/605-038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
10
Number of Levels
1
Terminal - Width
61.0mm
Termination Style
Plug Receptacles, Push In, Spring
Current - IEC
76 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Housing Color
Blue, Gray, Green, Yellow
Length
-
Height (Max)
1.453" (36.91mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
18mm ~ 20mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 221,53000 Kč1 221,53 Kč
10894,87800 Kč8 948,78 Kč
25812,91720 Kč20 322,93 Kč
50765,23900 Kč38 261,95 Kč
100727,63320 Kč72 763,32 Kč
250690,23792 Kč172 559,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 221,53000 Kč
Unit Price with VAT:1 478,05130 Kč