2007-8875
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007-8875

DigiKey Part Number
2946-2007-8875-ND
Manufacturer
Manufacturer Product Number
2007-8875
Description
TERM BLK 6POS GRAY /ORANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Gray , Orange Full Assembly 69.5mm
Datasheet
 Datasheet
EDA/CAD Models
2007-8875 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Full Assembly
Mounting Type
DIN Rail
Number of Positions
6
Number of Levels
1
Terminal - Width
69.5mm
Termination Style
Push In, Spring
Voltage - IEC
500 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Housing Color
Gray , Orange
Length
-
Height (Max)
2.571" (65.30mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 908,77000 Kč3 908,77 Kč
102 985,96400 Kč29 859,64 Kč
252 768,06640 Kč69 201,66 Kč
502 643,62740 Kč132 181,37 Kč
Manufacturers Standard Package
Unit Price without VAT:3 908,77000 Kč
Unit Price with VAT:4 729,61170 Kč