
1555R2F42GY | |
|---|---|
DigiKey Part Number | 164-1555R2F42GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555R2F42GY |
Description | ENCLOSURE PC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 2.460" (62.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555R2F42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 2.460" (62.48mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,19000 Kč | 573,19 Kč |
| 5 | 489,96000 Kč | 2 449,80 Kč |
| 10 | 457,94300 Kč | 4 579,43 Kč |
| 25 | 418,81080 Kč | 10 470,27 Kč |
| 50 | 391,45420 Kč | 19 572,71 Kč |
| 100 | 384,68880 Kč | 38 468,88 Kč |
| Unit Price without VAT: | 573,19000 Kč |
|---|---|
| Unit Price with VAT: | 693,55990 Kč |










