MS220-40C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-40C

DigiKey Part Number
2333-MS220-40C-ND
Manufacturer
Manufacturer Product Number
MS220-40C
Description
RF SHIELD 0.469X0.890" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.469" (11.90mm) X 0.890" (22.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS220-40C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.110" (2.80mm)
Length - Overall
0.890" (22.60mm)
Width - Overall
0.469" (11.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,76600 Kč177,66 Kč
9014,31867 Kč1 288,68 Kč
18013,60300 Kč2 448,54 Kč
27013,24433 Kč3 575,97 Kč
54012,71809 Kč6 867,77 Kč
1 08012,28502 Kč13 267,82 Kč
2 52011,85842 Kč29 883,22 Kč
5 04011,57750 Kč58 350,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč