
MS220-40F | |
|---|---|
DigiKey Part Number | 2333-MS220-40F-ND |
Manufacturer | |
Manufacturer Product Number | MS220-40F |
Description | RF SHIELD 0.445"X0.866" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.445" (11.30mm) X 0.866" (22.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS220-40F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.276" (7.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Width - Overall | 0.445" (11.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 19,38700 Kč | 193,87 Kč |
| 90 | 15,66589 Kč | 1 409,93 Kč |
| 180 | 14,89289 Kč | 2 680,72 Kč |
| 270 | 14,50578 Kč | 3 916,56 Kč |
| 540 | 13,93861 Kč | 7 526,85 Kč |
| 1 080 | 13,47122 Kč | 14 548,92 Kč |
| 2 520 | 13,01099 Kč | 32 787,69 Kč |
| 5 040 | 12,70793 Kč | 64 047,97 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |


