2007-8873
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007-8873

DigiKey Part Number
2946-2007-8873-ND
Manufacturer
Manufacturer Product Number
2007-8873
Description
TERM BLK 11POS GRAY/GRN/ORNG/YLW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Gray, Green, Orange, Yellow Full Assembly 112.0mm
Datasheet
 Datasheet
EDA/CAD Models
2007-8873 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Full Assembly
Mounting Type
DIN Rail
Number of Positions
11
Number of Levels
1
Terminal - Width
112.0mm
Termination Style
Push In, Spring
Voltage - IEC
500 V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Housing Color
Gray, Green, Orange, Yellow
Length
-
Height (Max)
2.571" (65.30mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 137,13000 Kč6 137,13 Kč
104 775,65600 Kč47 756,56 Kč
254 460,25920 Kč111 506,48 Kč
Manufacturers Standard Package
Unit Price without VAT:6 137,13000 Kč
Unit Price with VAT:7 425,92730 Kč