



2086-1122 | |
|---|---|
DigiKey Part Number | 2946-2086-1122-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1122 |
Description | TERM BLK 2P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 19,61200 Kč | 490,30 Kč |
| 50 | 17,71400 Kč | 885,70 Kč |
| 100 | 16,09500 Kč | 1 609,50 Kč |
| 250 | 14,36600 Kč | 3 591,50 Kč |
| 500 | 13,33666 Kč | 6 668,33 Kč |
| 1 000 | 12,51229 Kč | 12 512,29 Kč |
| 5 000 | 11,20961 Kč | 56 048,05 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

