2086-1124/300-000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 188
Unit Price: 2,05000 Kč
Datasheet
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-1124/300-000

DigiKey Part Number
2946-2086-1124/300-000-ND
Manufacturer
Manufacturer Product Number
2086-1124/300-000
Description
TERM BLK 4P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1124/300-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
16-24 AWG
Series
Mounting Type
Through Hole
Packaging
Tray
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Features
Push Button Actuated
Number of Levels
1
Color
Black
Positions Per Level
4
Operating Temperature
-60°C ~ 105°C
Pitch
0.138" (3.50mm)
Housing Material
Polyphthalamide (PPA), Glass Filled
Mating Orientation
Vertical with Board
Contact Material - Plating
Electrolytic Copper - Tin Plated
Current
10 A
Clamp Material - Plating
Steel - Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2086-1124WAGO Corporation1882946-2086-1124-ND2,05000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
43225,26079 Kč10 912,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,26079 Kč
Unit Price with VAT:30,56556 Kč