
0190730049 | |
|---|---|
DigiKey Part Number | WM13733-ND |
Manufacturer | |
Manufacturer Product Number | 0190730049 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.270" (6.86mm) | |
Length - Overall | 0.820" (20.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 25 | 6,70240 Kč | 167,56 Kč |
| 50 | 6,38760 Kč | 319,38 Kč |
| 100 | 6,07890 Kč | 607,89 Kč |
| 250 | 5,69884 Kč | 1 424,71 Kč |
| 500 | 5,42588 Kč | 2 712,94 Kč |
| 1 000 | 5,16677 Kč | 5 166,77 Kč |
| 3 000 | 4,78117 Kč | 14 343,51 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |













