
926299-5 | |
|---|---|
DigiKey Part Number | 926299-5-ND |
Manufacturer | |
Manufacturer Product Number | 926299-5 |
Description | CONN PLUG HSG 5POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926299-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 16,17680 Kč | 404,42 Kč |
| 50 | 15,40420 Kč | 770,21 Kč |
| 100 | 14,66710 Kč | 1 466,71 Kč |
| 250 | 13,74696 Kč | 3 436,74 Kč |
| 500 | 13,09058 Kč | 6 545,29 Kč |
| 1 000 | 12,46525 Kč | 12 465,25 Kč |
| 3 000 | 11,53553 Kč | 34 606,59 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











