4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1778081
1778081

1778081

DigiKey Part Number
277-8717-ND
Manufacturer
Manufacturer Product Number
1778081
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1778081 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
41 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Latch Lock
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.8 Nm (4.4-7.1 Lb-In)
Wire Strip Length
10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.776" (19.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,76000 Kč213,76 Kč
10152,27700 Kč1 522,77 Kč
25146,33920 Kč3 658,48 Kč
50144,98700 Kč7 249,35 Kč
100143,82370 Kč14 382,37 Kč
250142,53108 Kč35 632,77 Kč
500141,71214 Kč70 856,07 Kč
1 000140,52618 Kč140 526,18 Kč
Manufacturers Standard Package
Unit Price without VAT:213,76000 Kč
Unit Price with VAT:258,64960 Kč