



2086-1124 | |
|---|---|
DigiKey Part Number | 2946-2086-1124-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1124 |
Description | TERM BLK 4P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 41,63900 Kč | 416,39 Kč |
| 25 | 36,32640 Kč | 908,16 Kč |
| 50 | 32,95420 Kč | 1 647,71 Kč |
| 100 | 30,13210 Kč | 3 013,21 Kč |
| 250 | 27,16972 Kč | 6 792,43 Kč |
| 500 | 25,43152 Kč | 12 715,76 Kč |
| 1 000 | 24,05258 Kč | 24 052,58 Kč |
| 5 000 | 21,89680 Kč | 109 484,00 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |



