2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2070-522/998-406

DigiKey Part Number
2946-2070-522/998-406TR-ND - Tape & Reel (TR)
2946-2070-522/998-406CT-ND - Cut Tape (CT)
2946-2070-522/998-406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2070-522/998-406
Description
THROUGH-BOARD SMD PCB TERMINAL B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2070-522/998-406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.256" (6.50mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
600 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
47715,48036 Kč7 384,13 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
133,89000 Kč33,89 Kč
1019,13400 Kč191,34 Kč
2516,20840 Kč405,21 Kč
5014,62560 Kč731,28 Kč
10013,43410 Kč1 343,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,89000 Kč
Unit Price with VAT:41,00690 Kč