
2070-400 | |
|---|---|
DigiKey Part Number | 2946-2070-400-ND |
Manufacturer | |
Manufacturer Product Number | 2070-400 |
Description | OPERATING TOOL; MADE OF INSULATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool 2070 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | 2070 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,83000 Kč | 185,83 Kč |
| 5 | 172,26800 Kč | 861,34 Kč |
| 10 | 166,72400 Kč | 1 667,24 Kč |
| 25 | 159,66040 Kč | 3 991,51 Kč |
| Unit Price without VAT: | 185,83000 Kč |
|---|---|
| Unit Price with VAT: | 224,85430 Kč |




















