
2070-543/998-406 | |
|---|---|
DigiKey Part Number | 2946-2070-543/998-406TR-ND - Tape & Reel (TR) 2946-2070-543/998-406CT-ND - Cut Tape (CT) 2946-2070-543/998-406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2070-543/998-406 |
Description | THROUGH-BOARD SMD PCB TERMINAL B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.256" (6.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2070-543/998-406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.256" (6.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 318 | 23,05818 Kč | 7 332,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 25 | 32,36200 Kč | 809,05 Kč |
| 50 | 29,33420 Kč | 1 466,71 Kč |
| 100 | 26,78920 Kč | 2 678,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 25 | 22,03120 Kč | 550,78 Kč |
| 50 | 20,15800 Kč | 1 007,90 Kč |
| 100 | 18,75120 Kč | 1 875,12 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


