1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2070-451/998-406

DigiKey Part Number
2946-2070-451/998-406TR-ND - Tape & Reel (TR)
2946-2070-451/998-406CT-ND - Cut Tape (CT)
2946-2070-451/998-406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2070-451/998-406
Description
THROUGH-BOARD SMD PCB TERMINAL B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2070-451/998-406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
WAGO Corporation
Wire Gauge
18-24 AWG
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
White
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
1
Housing Material
Polyphthalamide (PPA), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 429
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9548,87969 Kč8 471,22 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,52500 Kč165,25 Kč
2514,37960 Kč359,49 Kč
5012,96840 Kč648,42 Kč
10011,75260 Kč1 175,26 Kč
25010,44020 Kč2 610,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1013,16600 Kč131,66 Kč
2510,84320 Kč271,08 Kč
509,58760 Kč479,38 Kč
1008,64490 Kč864,49 Kč
2507,74996 Kč1 937,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč