9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2604-1109

DigiKey Part Number
2946-2604-1109-ND
Manufacturer
Manufacturer Product Number
2604-1109
Description
PCB TERMINAL BLOCK; LEVER; 4 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2604-1109 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1335,55000 Kč335,55 Kč
10238,81000 Kč2 388,10 Kč
25212,28960 Kč5 307,24 Kč
50196,38580 Kč9 819,29 Kč
100183,58760 Kč18 358,76 Kč
250170,63648 Kč42 659,12 Kč
500163,25652 Kč81 628,26 Kč
1 000157,51356 Kč157 513,56 Kč
Manufacturers Standard Package
Unit Price without VAT:335,55000 Kč
Unit Price with VAT:406,01550 Kč