Base - Box Mount Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79064200

DigiKey Part Number
2181-79064200-ND
Manufacturer
Manufacturer Product Number
79064200
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M25 HB10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
HB10
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.819" L x 2.283" W x 2.913" H (97.00mm x 58.00mm x 74.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 955,96000 Kč1 955,96 Kč
101 662,68500 Kč16 626,85 Kč
251 558,66480 Kč38 966,62 Kč
501 484,35280 Kč74 217,64 Kč
1001 414,47780 Kč141 447,78 Kč
Unit Price without VAT:1 955,96000 Kč
Unit Price with VAT:2 366,71160 Kč