Ring Terminal Connector 4 Stud Circular 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1577616-1

DigiKey Part Number
A107602-ND
Manufacturer
Manufacturer Product Number
1577616-1
Description
CONN RING CIRC 22-24AWG #4 CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1577616-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-24 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Brown
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Nickel
Thickness
0.032" (0.81mm)
Insulation Diameter
0.035" ~ 0.075" (0.89mm ~ 1.91mm)
Width - Outer Edges
0.218" (5.54mm)
Material - Insulation
Polyetheretherketone (PEEK)
Length - Overall
0.710" (18.03mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 641
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,72000 Kč85,72 Kč
1072,80700 Kč728,07 Kč
2568,23920 Kč1 705,98 Kč
5064,97740 Kč3 248,87 Kč
10061,87200 Kč6 187,20 Kč
25057,99748 Kč14 499,37 Kč
50055,22996 Kč27 614,98 Kč
1 00052,59507 Kč52 595,07 Kč
2 50049,30540 Kč123 263,50 Kč
Manufacturers Standard Package
Unit Price without VAT:85,72000 Kč
Unit Price with VAT:103,72120 Kč