
FRWS 5 SC - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-FRWS5SC-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRWS 5 SC - 8 OHM |
Description | SPEAKER 8OHM 4W TOP PORT 80DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 200 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRWS 5 SC - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,16000 Kč | 380,16 Kč |
| 10 | 301,03600 Kč | 3 010,36 Kč |
| 25 | 275,01400 Kč | 6 875,35 Kč |
| 50 | 257,07940 Kč | 12 853,97 Kč |
| 150 | 233,26067 Kč | 34 989,10 Kč |
| Unit Price without VAT: | 380,16000 Kč |
|---|---|
| Unit Price with VAT: | 459,99360 Kč |








