Image for 7F.21.8.230.1020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7F.21.8.230.1020

DigiKey Part Number
2066-7F.21.8.230.1020-ND
Manufacturer
Manufacturer Product Number
7F.21.8.230.1020
Description
EXHAUST FILTER FAN - SIZE 1 230V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 14.13 CFM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
Fan, AC, Square, 14.13 CFM
Size / Dimension
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 591,38000 Kč1 591,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 591,38000 Kč
Unit Price with VAT:1 925,56980 Kč