2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Molex FiT City

1451350210

DigiKey Part Number
WM25421-ND
Manufacturer
Manufacturer Product Number
1451350210
Description
MINI-FIT 2 CIRCUIT 1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1451350210 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
98.4µin (2.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 240 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1097,91200 Kč979,12 Kč
2591,78480 Kč2 294,62 Kč
5087,39660 Kč4 369,83 Kč
10083,22390 Kč8 322,39 Kč
25078,01480 Kč19 503,70 Kč
50074,29298 Kč37 146,49 Kč
1 00070,74957 Kč70 749,57 Kč
2 50066,32573 Kč165 814,32 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč

Other Suppliers on DigiKey

240In Stock
Ships from WEC