
2004-555 | |
|---|---|
DigiKey Part Number | 2946-2004-555-ND |
Manufacturer | |
Manufacturer Product Number | 2004-555 |
Description | MODULAR TOPJOBS CONNECTOR; MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-555 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 5 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,25000 Kč | 712,25 Kč |
| Unit Price without VAT: | 712,25000 Kč |
|---|---|
| Unit Price with VAT: | 861,82250 Kč |











