
2163012205 | |
|---|---|
DigiKey Part Number | 900-2163012205-ND |
Manufacturer | |
Manufacturer Product Number | 2163012205 |
Description | MX150 F-S 450MM 18 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,20800 Kč | 212,08 Kč |
| 25 | 19,88080 Kč | 497,02 Kč |
| 50 | 18,93180 Kč | 946,59 Kč |
| 100 | 18,02680 Kč | 1 802,68 Kč |
| 300 | 16,68150 Kč | 5 004,45 Kč |
| 500 | 16,09034 Kč | 8 045,17 Kč |
| 1 000 | 15,32224 Kč | 15 322,24 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











