
09670029017 | |
|---|---|
DigiKey Part Number | 09670029017-ND |
Manufacturer | |
Manufacturer Product Number | 09670029017 |
Description | INDUCOM KNURLED SCREW, M3,FOR D- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670029017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.661" (16.80mm) | |
Thread Size | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,02600 Kč | 2 802,60 Kč |
| Unit Price without VAT: | 28,02600 Kč |
|---|---|
| Unit Price with VAT: | 33,91146 Kč |











