
67.22.9.012.4300 | |
|---|---|
DigiKey Part Number | 2066-67.22.9.012.4300-ND |
Manufacturer | |
Manufacturer Product Number | 67.22.9.012.4300 |
Description | RELAY GEN PURPOSE DPST 50A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 690VAC - Max | |
Load - Max Switching | 34500VA | |
Coil Current | 141 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 25 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 85 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,18000 Kč | 1 144,18 Kč |
| 10 | 1 018,99100 Kč | 10 189,91 Kč |
| 30 | 964,06733 Kč | 28 922,02 Kč |
| 50 | 939,53040 Kč | 46 976,52 Kč |
| 100 | 907,21650 Kč | 90 721,65 Kč |
| Unit Price without VAT: | 1 144,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,45780 Kč |











