Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2004-1391

DigiKey Part Number
2946-2004-1391-ND
Manufacturer
Manufacturer Product Number
2004-1391
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2004-1391 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,41300 Kč314,13 Kč
2529,43920 Kč735,98 Kč
5028,02820 Kč1 401,41 Kč
10026,68850 Kč2 668,85 Kč
25025,01532 Kč6 253,83 Kč
50023,82140 Kč11 910,70 Kč
1 00022,68414 Kč22 684,14 Kč
2 50021,26451 Kč53 161,28 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč