



2004-1305 | |
|---|---|
DigiKey Part Number | 2946-2004-1305-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1305 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 84,93700 Kč | 849,37 Kč |
| 25 | 74,52600 Kč | 1 863,15 Kč |
| 50 | 68,08400 Kč | 3 404,20 Kč |
| 100 | 62,79240 Kč | 6 279,24 Kč |
| 250 | 57,32872 Kč | 14 332,18 Kč |
| 500 | 54,16644 Kč | 27 083,22 Kč |
| 1 000 | 51,68112 Kč | 51 681,12 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |





