



2204-1307 | |
|---|---|
DigiKey Part Number | 2946-2204-1307-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1307 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2204-1307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 206,09500 Kč | 2 060,95 Kč |
| 25 | 182,80840 Kč | 4 570,21 Kč |
| 50 | 168,79040 Kč | 8 439,52 Kč |
| 100 | 157,48500 Kč | 15 748,50 Kč |
| 250 | 146,01420 Kč | 36 503,55 Kč |
| 500 | 139,46536 Kč | 69 732,68 Kč |
| 1 000 | 134,36263 Kč | 134 362,63 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |





















