
2002-482 | |
|---|---|
DigiKey Part Number | 2946-2002-482-ND |
Manufacturer | |
Manufacturer Product Number | 2002-482 |
Description | STAGGERED JUMPER; INSULATED; 12- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2002-482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 12 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,34000 Kč | 282,34 Kč |
| 10 | 200,67400 Kč | 2 006,74 Kč |
| 25 | 177,99960 Kč | 4 449,99 Kč |
| 50 | 164,36320 Kč | 8 218,16 Kč |
| 100 | 153,35890 Kč | 15 335,89 Kč |
| 250 | 142,19404 Kč | 35 548,51 Kč |
| 500 | 135,81948 Kč | 67 909,74 Kč |
| 1 000 | 130,85310 Kč | 130 853,10 Kč |
| Unit Price without VAT: | 282,34000 Kč |
|---|---|
| Unit Price with VAT: | 341,63140 Kč |















