2002-479
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-479

DigiKey Part Number
2946-2002-479-ND
Manufacturer
Manufacturer Product Number
2002-479
Description
STAGGERED JUMPER; INSULATED; 9-W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
2002-479 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
9
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
2002 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1217,24000 Kč217,24 Kč
10154,17000 Kč1 541,70 Kč
25136,24400 Kč3 406,10 Kč
50125,37380 Kč6 268,69 Kč
100116,55170 Kč11 655,17 Kč
250107,56128 Kč26 890,32 Kč
500102,40698 Kč51 203,49 Kč
1 00098,38181 Kč98 381,81 Kč
Manufacturers Standard Package
Unit Price without VAT:217,24000 Kč
Unit Price with VAT:262,86040 Kč