8 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-478

DigiKey Part Number
2946-2002-478-ND
Manufacturer
Manufacturer Product Number
2002-478
Description
STAGGERED JUMPER; INSULATED; 8-W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
EDA/CAD Models
2002-478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
WAGO Corporation
Number of Positions
8
Series
Style
Flat Pins - Angled
Packaging
Bag
For Use With/Related Products
2002 Series
Part Status
Active
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1193,75000 Kč193,75 Kč
10137,39600 Kč1 373,96 Kč
25121,21200 Kč3 030,30 Kč
50111,36840 Kč5 568,42 Kč
100103,36400 Kč10 336,40 Kč
25095,18116 Kč23 795,29 Kč
50090,48326 Kč45 241,63 Kč
1 00086,80935 Kč86 809,35 Kč
Manufacturers Standard Package
Unit Price without VAT:193,75000 Kč
Unit Price with VAT:234,43750 Kč