
2002-473 | |
|---|---|
DigiKey Part Number | 2946-2002-473-ND |
Manufacturer | |
Manufacturer Product Number | 2002-473 |
Description | STAGGERED JUMPER; INSULATED; 3-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2002-473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 45,29300 Kč | 452,93 Kč |
| 25 | 39,54360 Kč | 988,59 Kč |
| 50 | 35,90660 Kč | 1 795,33 Kč |
| 100 | 32,86190 Kč | 3 286,19 Kč |
| 250 | 29,67436 Kč | 7 418,59 Kč |
| 500 | 27,80682 Kč | 13 903,41 Kč |
| 1 000 | 26,32729 Kč | 26 327,29 Kč |
| 5 000 | 24,01751 Kč | 120 087,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |















