
2002-437 | |
|---|---|
DigiKey Part Number | 2946-2002-437-ND |
Manufacturer | |
Manufacturer Product Number | 2002-437 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,44400 Kč | 1 124,44 Kč |
| 25 | 105,38480 Kč | 2 634,62 Kč |
| 50 | 100,35360 Kč | 5 017,68 Kč |
| 100 | 95,56190 Kč | 9 556,19 Kč |
| 250 | 89,58000 Kč | 22 395,00 Kč |
| 500 | 85,30648 Kč | 42 653,24 Kč |
| 1 000 | 81,23832 Kč | 81 238,32 Kč |
| 2 500 | 76,15807 Kč | 190 395,17 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |















