
2002-436 | |
|---|---|
DigiKey Part Number | 2946-2002-436-ND |
Manufacturer | |
Manufacturer Product Number | 2002-436 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 94,55400 Kč | 945,54 Kč |
| 25 | 88,62840 Kč | 2 215,71 Kč |
| 50 | 84,39520 Kč | 4 219,76 Kč |
| 100 | 80,36560 Kč | 8 036,56 Kč |
| 250 | 75,33412 Kč | 18 833,53 Kč |
| 500 | 71,73924 Kč | 35 869,62 Kč |
| 1 000 | 68,31804 Kč | 68 318,04 Kč |
| 2 500 | 64,04533 Kč | 160 113,33 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |















