9 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-409

DigiKey Part Number
2946-2002-409-ND
Manufacturer
Manufacturer Product Number
2002-409
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-409 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
9
Pitch
-
Style
Flat Pins
For Use With/Related Products
TOPJOB®S Series
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,02000 Kč156,02 Kč
10132,51800 Kč1 325,18 Kč
25124,20720 Kč3 105,18 Kč
50118,27760 Kč5 913,88 Kč
100112,63120 Kč11 263,12 Kč
250105,58048 Kč26 395,12 Kč
500100,54430 Kč50 272,15 Kč
1 00095,74983 Kč95 749,83 Kč
Manufacturers Standard Package
Unit Price without VAT:156,02000 Kč
Unit Price with VAT:188,78420 Kč