



2002-2407 | |
|---|---|
DigiKey Part Number | 2946-2002-2407-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2407 |
Description | 4-CONDUCTOR DOUBLE DECK TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 8 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 8 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,86000 Kč | 518,86 Kč |
| 10 | 371,91700 Kč | 3 719,17 Kč |
| 25 | 332,86040 Kč | 8 321,51 Kč |
| 50 | 309,70380 Kč | 15 485,19 Kč |
| 100 | 291,21290 Kč | 29 121,29 Kč |
| 250 | 272,62292 Kč | 68 155,73 Kč |
| 500 | 262,08402 Kč | 131 042,01 Kč |
| Unit Price without VAT: | 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 627,82060 Kč |










