Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-2491

DigiKey Part Number
2946-2002-2491-ND
Manufacturer
Manufacturer Product Number
2002-2491
Description
END AND INTERMEDIATE PLATE; 0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-2491 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,05300 Kč280,53 Kč
2526,29800 Kč657,45 Kč
5025,03800 Kč1 251,90 Kč
10023,84110 Kč2 384,11 Kč
25022,34692 Kč5 586,73 Kč
50021,27980 Kč10 639,90 Kč
1 00020,26412 Kč20 264,12 Kč
2 50018,99597 Kč47 489,93 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč